N-Channel 250 V 3.4A (Ta), 12.3A (Tc) 5.1W (Ta), 65.8W (Tc) Surface Mount PowerPAK® 1212-8S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SISS92DN-T1-GE3

DigiKey Part Number
SISS92DN-T1-GE3TR-ND - Tape & Reel (TR)
SISS92DN-T1-GE3CT-ND - Cut Tape (CT)
SISS92DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SISS92DN-T1-GE3
Description
MOSFET N-CH 250V 3.4A/12.3A PPAK
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 3.4A (Ta), 12.3A (Tc) 5.1W (Ta), 65.8W (Tc) Surface Mount PowerPAK® 1212-8S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Rds On (Max) @ Id, Vgs
173mOhm @ 3.6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 125 V
FET Feature
-
Power Dissipation (Max)
5.1W (Ta), 65.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8S
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.155
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.93000kr.10.93
10kr.6.95800kr.69.58
100kr.4.66480kr.466.48
500kr.3.68090kr.1,840.45
1.000kr.3.36452kr.3,364.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.96277kr.8,888.31
6.000kr.2.76061kr.16,563.66
9.000kr.2.72550kr.24,529.50
Manufacturers Standard Package
Unit Price without VAT:kr.10.93000
Unit Price with VAT:kr.13.66250