
SISS10DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SISS10DN-T1-GE3TR-ND - Tape & Reel (TR) SISS10DN-T1-GE3CT-ND - Cut Tape (CT) SISS10DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS10DN-T1-GE3 |
Description | MOSFET N-CH 40V 60A PPAK 1212-8S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 60A (Tc) 57W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.65mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 3750 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 57W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.26000 | kr.8.26 |
| 10 | kr.5.56800 | kr.55.68 |
| 100 | kr.4.05380 | kr.405.38 |
| 500 | kr.3.26234 | kr.1,631.17 |
| 1.000 | kr.2.97485 | kr.2,974.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.56581 | kr.7,697.43 |
| 6.000 | kr.2.44506 | kr.14,670.36 |
| 9.000 | kr.2.36231 | kr.21,260.79 |
| Unit Price without VAT: | kr.8.26000 |
|---|---|
| Unit Price with VAT: | kr.10.32500 |

