
SISF20DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SISF20DN-T1-GE3TR-ND - Tape & Reel (TR) SISF20DN-T1-GE3CT-ND - Cut Tape (CT) SISF20DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISF20DN-T1-GE3 |
Description | MOSFET 2N-CH 60V 14A PWRPAK1212 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 14A (Ta), 52A (Tc) 5.2W (Ta), 69.4W (Tc) Surface Mount PowerPAK® 1212-8SCD Dual |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Vishay Siliconix | Gate Charge (Qg) (Max) @ Vgs 33nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1290pF @ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 5.2W (Ta), 69.4W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case PowerPAK® 1212-8SCD Dual |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package PowerPAK® 1212-8SCD Dual |
Current - Continuous Drain (Id) @ 25°C 14A (Ta), 52A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 13mOhm @ 7A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.42000 | kr.16.42 |
| 10 | kr.10.56900 | kr.105.69 |
| 100 | kr.7.21430 | kr.721.43 |
| 500 | kr.5.77916 | kr.2,889.58 |
| 1.000 | kr.5.31787 | kr.5,317.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.42276 | kr.13,268.28 |
| 6.000 | kr.4.33577 | kr.26,014.62 |
| Unit Price without VAT: | kr.16.42000 |
|---|---|
| Unit Price with VAT: | kr.20.52500 |

