
SISA14DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SISA14DN-T1-GE3TR-ND - Tape & Reel (TR) SISA14DN-T1-GE3CT-ND - Cut Tape (CT) SISA14DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISA14DN-T1-GE3 |
Description | MOSFET N-CH 30V 20A PPAK1212-8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Tc) 3.57W (Ta), 26.5W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SISA14DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.1mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1450 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.57W (Ta), 26.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.59212 | kr.4,776.36 |
| 6.000 | kr.1.53275 | kr.9,196.50 |
| 9.000 | kr.1.39475 | kr.12,552.75 |
| 15.000 | kr.1.39315 | kr.20,897.25 |
| 21.000 | kr.1.37063 | kr.28,783.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.94800 | kr.29.48 |
| 100 | kr.2.30910 | kr.230.91 |
| 500 | kr.2.11972 | kr.1,059.86 |
| 1.000 | kr.1.91804 | kr.1,918.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.92500 | kr.29.25 |
| 100 | kr.2.29120 | kr.229.12 |
| 500 | kr.2.10330 | kr.1,051.65 |
| 1.000 | kr.1.90317 | kr.1,903.17 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |










