
SIS488DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SIS488DN-T1-GE3TR-ND - Tape & Reel (TR) SIS488DN-T1-GE3CT-ND - Cut Tape (CT) SIS488DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS488DN-T1-GE3 |
Description | MOSFET N-CH 40V 40A PPAK1212-8 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIS488DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1330 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.46055 | kr.7,381.65 |
| 6.000 | kr.2.35096 | kr.14,105.76 |
| 9.000 | kr.2.25945 | kr.20,335.05 |
| 15.000 | kr.2.25750 | kr.33,862.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.19000 | kr.6.19 |
| 10 | kr.4.50200 | kr.45.02 |
| 100 | kr.3.03280 | kr.303.28 |
| 500 | kr.2.96442 | kr.1,482.21 |
| 1.000 | kr.2.82394 | kr.2,823.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.14000 | kr.6.14 |
| 10 | kr.4.46700 | kr.44.67 |
| 100 | kr.3.00930 | kr.300.93 |
| 500 | kr.2.94144 | kr.1,470.72 |
| 1.000 | kr.2.80205 | kr.2,802.05 |
| Unit Price without VAT: | kr.6.14000 |
|---|---|
| Unit Price with VAT: | kr.7.67500 |








