
SIS468DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SIS468DN-T1-GE3TR-ND - Tape & Reel (TR) SIS468DN-T1-GE3CT-ND - Cut Tape (CT) SIS468DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS468DN-T1-GE3 |
Description | MOSFET N-CH 80V 30A PPAK1212-8 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 30A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIS468DN-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 780 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 3.7W (Ta), 52W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PowerPAK® 1212-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 19.5mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.62000 | kr.12.62 |
| 10 | kr.8.03300 | kr.80.33 |
| 100 | kr.5.40290 | kr.540.29 |
| 500 | kr.4.27672 | kr.2,138.36 |
| 1.000 | kr.3.91457 | kr.3,914.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.45477 | kr.10,364.31 |
| 6.000 | kr.3.22342 | kr.19,340.52 |
| 9.000 | kr.3.10561 | kr.27,950.49 |
| 15.000 | kr.3.01150 | kr.45,172.50 |
| Unit Price without VAT: | kr.12.62000 |
|---|---|
| Unit Price with VAT: | kr.15.77500 |


