
SIS415DNT-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIS415DNT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIS415DNT-T1-GE3CT-ND - Cut Tape (CT) 742-SIS415DNT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS415DNT-T1-GE3 |
Description | MOSFET P-CH 20V 35A PPAK1212-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 35A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIS415DNT-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 180 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 5460 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.4.12800 | kr.41.28 |
| 100 | kr.2.93630 | kr.293.63 |
| 500 | kr.2.39578 | kr.1,197.89 |
| 1.000 | kr.2.17280 | kr.2,172.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.88951 | kr.5,668.53 |
| 6.000 | kr.1.74689 | kr.10,481.34 |
| 9.000 | kr.1.67424 | kr.15,068.16 |
| 15.000 | kr.1.60000 | kr.24,000.00 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

