
SIS407DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SIS407DN-T1-GE3TR-ND - Tape & Reel (TR) SIS407DN-T1-GE3CT-ND - Cut Tape (CT) SIS407DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS407DN-T1-GE3 |
Description | MOSFET P-CH 20V 25A PPAK1212-8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 25A (Tc) 3.6W (Ta), 33W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIS407DN-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 93.8 nC @ 8 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2760 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 3.6W (Ta), 33W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package PowerPAK® 1212-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.5mOhm @ 15.3A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.6.56200 | kr.65.62 |
| 100 | kr.4.36950 | kr.436.95 |
| 500 | kr.3.42918 | kr.1,714.59 |
| 1.000 | kr.3.12651 | kr.3,126.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.74220 | kr.8,226.60 |
| 6.000 | kr.2.54880 | kr.15,292.80 |
| 9.000 | kr.2.45030 | kr.22,052.70 |
| 15.000 | kr.2.33965 | kr.35,094.75 |
| 21.000 | kr.2.29825 | kr.48,263.25 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |









