SIRA52DP-T1-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.441
Unit Price: kr.7.42000
Datasheet

Similar


Rohm Semiconductor
In Stock: 48.879
Unit Price: kr.5.45000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.587
Unit Price: kr.10.14000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.288
Unit Price: kr.17.24000
Datasheet

Similar


Rohm Semiconductor
In Stock: 833
Unit Price: kr.7.86000
Datasheet
N-Channel 40 V 60A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIRA52DP-T1-GE3

DigiKey Part Number
SIRA52DP-T1-GE3TR-ND - Tape & Reel (TR)
SIRA52DP-T1-GE3CT-ND - Cut Tape (CT)
SIRA52DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIRA52DP-T1-GE3
Description
MOSFET N-CH 40V 60A PPAK SO-8
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 60A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SIRA52DP-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Series
Vgs (Max)
+20V, -16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
7150 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
48W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.7mOhm @ 15A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RQ3E180GNTBRohm Semiconductor1.441RQ3E180GNTBCT-NDkr.7.42000Similar
RQ3G100GNTBRohm Semiconductor48.879RQ3G100GNTBCT-NDkr.5.45000Similar
RS1G150MNTBRohm Semiconductor8.587RS1G150MNTBCT-NDkr.10.14000Similar
RS1G260MNTBRohm Semiconductor2.288RS1G260MNTBCT-NDkr.17.24000Similar
RS3L045GNGZETBRohm Semiconductor833RS3L045GNGZETBCT-NDkr.7.86000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.74000kr.16.74
10kr.10.75900kr.107.59
100kr.7.35000kr.735.00
500kr.5.89226kr.2,946.13
1.000kr.5.43211kr.5,432.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.82916kr.14,487.48
6.000kr.4.53006kr.27,180.36
9.000kr.4.43800kr.39,942.00
Manufacturers Standard Package
Unit Price without VAT:kr.16.74000
Unit Price with VAT:kr.20.92500