
SIR688DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR688DP-T1-GE3TR-ND - Tape & Reel (TR) SIR688DP-T1-GE3CT-ND - Cut Tape (CT) SIR688DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR688DP-T1-GE3 |
Description | MOSFET N-CH 60V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 60A (Tc) 5.4W (Ta), 83W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3105 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.4W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.21644 | kr.15,649.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 10 | kr.11.12000 | kr.111.20 |
| 100 | kr.7.84510 | kr.784.51 |
| 500 | kr.6.38498 | kr.3,192.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.10000 | kr.15.10 |
| 10 | kr.11.03400 | kr.110.34 |
| 100 | kr.7.78430 | kr.778.43 |
| 500 | kr.6.33548 | kr.3,167.74 |
| Unit Price without VAT: | kr.15.10000 |
|---|---|
| Unit Price with VAT: | kr.18.87500 |

