
SIR578DP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIR578DP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIR578DP-T1-RE3CT-ND - Cut Tape (CT) 742-SIR578DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR578DP-T1-RE3 |
Description | N-CHANNEL 150 V (D-S) MOSFET POW |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 17.2A (Ta), 70.2A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2540 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.25W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.90000 | kr.16.90 |
| 10 | kr.12.35200 | kr.123.52 |
| 100 | kr.8.52990 | kr.852.99 |
| 500 | kr.7.09914 | kr.3,549.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.80000 | kr.17,400.00 |
| Unit Price without VAT: | kr.16.90000 |
|---|---|
| Unit Price with VAT: | kr.21.12500 |


