
SIR5102DP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIR5102DP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIR5102DP-T1-RE3CT-ND - Cut Tape (CT) 742-SIR5102DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR5102DP-T1-RE3 |
Description | N-CHANNEL 100 V (D-S) MOSFET POW |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 27A (Ta), 110A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.1mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2850 pF @ 50 V |
FET Type | Power Dissipation (Max) 6.25W (Ta), 104W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.09000 | kr.28.09 |
| 10 | kr.18.45600 | kr.184.56 |
| 100 | kr.13.00020 | kr.1,300.02 |
| 500 | kr.10.99902 | kr.5,499.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.98615 | kr.26,958.45 |
| Unit Price without VAT: | kr.28.09000 |
|---|---|
| Unit Price with VAT: | kr.35.11250 |

