
SIR500DP-T1-UE3 | |
|---|---|
DigiKey Part Number | 742-SIR500DP-T1-UE3TR-ND - Tape & Reel (TR) 742-SIR500DP-T1-UE3CT-ND - Cut Tape (CT) 742-SIR500DP-T1-UE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR500DP-T1-UE3 |
Description | N-CHANNEL 30 V (D-S) MOSFET 150 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 85.9A (Ta), 350.8A (Tc) 6.25W (Ta), 104.1W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 0.47mOhm @20A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 180 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +16V, -12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8960 pF @ 15 V |
FET Type | Power Dissipation (Max) 6.25W (Ta), 104.1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIDR500EP-T1-RE3 | Vishay Siliconix | 4.904 | 742-SIDR500EP-T1-RE3CT-ND | kr.33.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.20000 | kr.18.20 |
| 10 | kr.11.76100 | kr.117.61 |
| 100 | kr.8.07650 | kr.807.65 |
| 500 | kr.6.50014 | kr.3,250.07 |
| 1.000 | kr.6.11113 | kr.6,111.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.35060 | kr.16,051.80 |
| 6.000 | kr.5.02726 | kr.30,163.56 |
| 9.000 | kr.4.99275 | kr.44,934.75 |
| Unit Price without VAT: | kr.18.20000 |
|---|---|
| Unit Price with VAT: | kr.22.75000 |


