
SIR418DP-T1-GE3 | |
---|---|
DigiKey Part Number | SIR418DP-T1-GE3TR-ND - Tape & Reel (TR) SIR418DP-T1-GE3CT-ND - Cut Tape (CT) SIR418DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR418DP-T1-GE3 |
Description | MOSFET N-CH 40V 40A PPAK SO-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Tc) 39W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2410 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.30000 | kr.10.30 |
10 | kr.7.37900 | kr.73.79 |
100 | kr.5.20260 | kr.520.26 |
500 | kr.4.12172 | kr.2,060.86 |
1.000 | kr.3.81888 | kr.3,818.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.30315 | kr.9,909.45 |
6.000 | kr.3.12000 | kr.18,720.00 |
Unit Price without VAT: | kr.10.30000 |
---|---|
Unit Price with VAT: | kr.12.87500 |