
SIR414DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR414DP-T1-GE3TR-ND - Tape & Reel (TR) SIR414DP-T1-GE3CT-ND - Cut Tape (CT) SIR414DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR414DP-T1-GE3 |
Description | MOSFET N-CH 40V 50A PPAK SO-8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 5.4W (Ta), 83W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR414DP-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 117 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4750 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 5.4W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.98000 | kr.15.98 |
| 10 | kr.10.24500 | kr.102.45 |
| 100 | kr.6.98100 | kr.698.10 |
| 500 | kr.5.58466 | kr.2,792.33 |
| 1.000 | kr.5.13572 | kr.5,135.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.56603 | kr.13,698.09 |
| 6.000 | kr.4.27946 | kr.25,676.76 |
| 9.000 | kr.4.16063 | kr.37,445.67 |
| Unit Price without VAT: | kr.15.98000 |
|---|---|
| Unit Price with VAT: | kr.19.97500 |










