
SIR188LDP-T1-RE3 | |
---|---|
DigiKey Part Number | 742-SIR188LDP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIR188LDP-T1-RE3CT-ND - Cut Tape (CT) 742-SIR188LDP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR188LDP-T1-RE3 |
Description | N-CHANNEL 60-V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 25.8A (Ta), 93.6A (Tc) 5W (Ta), 65.7W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.75mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2300 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 65.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.58000 | kr.11.58 |
10 | kr.8.65900 | kr.86.59 |
100 | kr.5.86750 | kr.586.75 |
500 | kr.4.67136 | kr.2,335.68 |
1.000 | kr.4.44557 | kr.4,445.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.79878 | kr.11,396.34 |
6.000 | kr.3.63200 | kr.21,792.00 |
Unit Price without VAT: | kr.11.58000 |
---|---|
Unit Price with VAT: | kr.14.47500 |