N-Channel 30 V 40A (Tc) 5W (Ta), 48W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR166DP-T1-GE3

DigiKey Part Number
742-SIR166DP-T1-GE3TR-ND - Tape & Reel (TR)
742-SIR166DP-T1-GE3CT-ND - Cut Tape (CT)
742-SIR166DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIR166DP-T1-GE3
Description
MOSFET N-CH 30V 40A PPAK SO-8
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 40A (Tc) 5W (Ta), 48W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
77 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3340 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
5W (Ta), 48W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.2mOhm @ 15A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC030N03LSGATMA1Infineon Technologies19.432BSC030N03LSGATMA1CT-NDkr.9.13000Similar
BSC030N03MSGATMA1Infineon Technologies9.817BSC030N03MSGATMA1CT-NDkr.9.19000Similar
RS1E240GNTBRohm Semiconductor9.358RS1E240GNTBCT-NDkr.9.19000Similar
RS1E280BNTBRohm Semiconductor47.151RS1E280BNTBCT-NDkr.9.00000Similar
RS1E281BNTB1Rohm Semiconductor909RS1E281BNTB1CT-NDkr.18.07000Similar
In-Stock: 2.081
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.82000kr.13.82
10kr.8.84400kr.88.44
100kr.5.97930kr.597.93
500kr.4.75272kr.2,376.36
1.000kr.4.35831kr.4,358.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.85772kr.11,573.16
6.000kr.3.60584kr.21,635.04
9.000kr.3.47758kr.31,298.22
15.000kr.3.42360kr.51,354.00
Manufacturers Standard Package
Unit Price without VAT:kr.13.82000
Unit Price with VAT:kr.17.27500