
SIR1309DP-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIR1309DP-T1-GE3TR-ND - Tape & Reel (TR) 742-SIR1309DP-T1-GE3CT-ND - Cut Tape (CT) 742-SIR1309DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR1309DP-T1-GE3 |
Description | P-CHANNEL 30 V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 19.1A (Ta), 65.7A (Tc) 4.8W (Ta), 56.8W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR1309DP-T1-GE3 Models |
Category | Rds On (Max) @ Id, Vgs 7.3mOhm @ 10A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 87 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3250 pF @ 15 V |
FET Type | Power Dissipation (Max) 4.8W (Ta), 56.8W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.6.10500 | kr.61.05 |
| 100 | kr.4.05060 | kr.405.06 |
| 500 | kr.3.16950 | kr.1,584.75 |
| 1.000 | kr.2.88571 | kr.2,885.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.52537 | kr.7,576.11 |
| 6.000 | kr.2.34400 | kr.14,064.00 |
| 9.000 | kr.2.25164 | kr.20,264.76 |
| 15.000 | kr.2.14787 | kr.32,218.05 |
| 21.000 | kr.2.08644 | kr.43,815.24 |
| 30.000 | kr.2.08586 | kr.62,575.80 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |

