SIP4282DNP3-T1GE4 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 4.308
Unit Price: kr.3.58000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.28000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.10000
Datasheet

Similar


Microchip Technology
In Stock: 14.188
Unit Price: kr.4.35000
Datasheet
4-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP4282DNP3-T1GE4

DigiKey Part Number
SIP4282DNP3-T1GE4TR-ND - Tape & Reel (TR)
SIP4282DNP3-T1GE4CT-ND - Cut Tape (CT)
SIP4282DNP3-T1GE4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIP4282DNP3-T1GE4
Description
IC PWR SWITCH P-CHAN 1:1 4TDFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.4A 4-TDFN (1.2x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.4A
Rds On (Typ)
105mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
4-TDFN (1.2x1.6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.58000kr.3.58
10kr.2.50900kr.25.09
25kr.2.24760kr.56.19
100kr.1.95710kr.195.71
250kr.1.81864kr.454.66
500kr.1.73516kr.867.58
1.000kr.1.66643kr.1,666.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.58153kr.4,744.59
6.000kr.1.53997kr.9,239.82
9.000kr.1.51917kr.13,672.53
15.000kr.1.49611kr.22,441.65
21.000kr.1.48264kr.31,135.44
30.000kr.1.46968kr.44,090.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.58000
Unit Price with VAT:kr.4.47500