
SIP32440ADN-T1E4 | |
|---|---|
DigiKey Part Number | 742-SIP32440ADN-T1E4TR-ND - Tape & Reel (TR) 742-SIP32440ADN-T1E4CT-ND - Cut Tape (CT) 742-SIP32440ADN-T1E4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32440ADN-T1E4 |
Description | 2.7V TO 28V, 6A, 3M PROGRAMMABLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 33mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Latch Function, Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount, Wettable Flank |
Output Type N-Channel | Supplier Device Package 10-DFN (3x3) |
Interface On/Off | Package / Case |
Voltage - Load 2.8V ~ 27V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.6.13700 | kr.61.37 |
| 25 | kr.5.56160 | kr.139.04 |
| 100 | kr.4.92360 | kr.492.36 |
| 250 | kr.4.62008 | kr.1,155.02 |
| 500 | kr.4.43674 | kr.2,218.37 |
| 1.000 | kr.4.36509 | kr.4,365.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.12681 | kr.10,317.02 |
| 5.000 | kr.4.03086 | kr.20,154.30 |
| 7.500 | kr.3.98281 | kr.29,871.08 |
| 12.500 | kr.3.92958 | kr.49,119.75 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |


