Power Switch/Driver 1:1 N-Channel 3.5A 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP32433ADN-T1E4

DigiKey Part Number
742-SIP32433ADN-T1E4TR-ND - Tape & Reel (TR)
742-SIP32433ADN-T1E4CT-ND - Cut Tape (CT)
742-SIP32433ADN-T1E4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIP32433ADN-T1E4
Description
3.5 A, 78 M, 2.8 V TO 23 V PROGR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.5A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SIP32433ADN-T1E4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
3.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
78mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Latch Function, Power Good, Slew Rate Controlled
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
10-DFN (3x3)
Interface
On/Off
Package / Case
Voltage - Load
2.8V ~ 23V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.314
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.81000kr.8.81
10kr.6.39100kr.63.91
25kr.5.78960kr.144.74
100kr.5.13030kr.513.03
250kr.4.81588kr.1,203.97
500kr.4.62618kr.2,313.09
1.000kr.4.55909kr.4,559.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.30526kr.10,763.15
5.000kr.4.20593kr.21,029.65
7.500kr.4.15619kr.31,171.42
12.500kr.4.10110kr.51,263.75
Manufacturers Standard Package
Unit Price without VAT:kr.8.81000
Unit Price with VAT:kr.11.01250