
SIP32432DNP3-T1GE4 | |
|---|---|
DigiKey Part Number | SIP32432DNP3-T1GE4TR-ND - Tape & Reel (TR) SIP32432DNP3-T1GE4CT-ND - Cut Tape (CT) SIP32432DNP3-T1GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32432DNP3-T1GE4 |
Description | IC PWR SWITCH P-CHAN 1:1 4TDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.4A 4-TDFN (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | SIP32432DNP3-T1GE4 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 105mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 4-TDFN (1.2x1.6) |
Interface On/Off | Package / Case |
Voltage - Load 1.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.72000 | kr.27.20 |
| 25 | kr.2.43440 | kr.60.86 |
| 100 | kr.2.12140 | kr.212.14 |
| 250 | kr.1.97276 | kr.493.19 |
| 500 | kr.1.88298 | kr.941.49 |
| 1.000 | kr.1.80918 | kr.1,809.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.71797 | kr.5,153.91 |
| 6.000 | kr.1.67334 | kr.10,040.04 |
| 9.000 | kr.1.65099 | kr.14,858.91 |
| 15.000 | kr.1.62621 | kr.24,393.15 |
| 21.000 | kr.1.61174 | kr.33,846.54 |
| 30.000 | kr.1.59781 | kr.47,934.30 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |








