Converter Offline Flyback Topology 46kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP2804DY-T1-E3

DigiKey Part Number
SIP2804DY-T1-E3TR-ND - Tape & Reel (TR)
SIP2804DY-T1-E3CT-ND - Cut Tape (CT)
SIP2804DY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIP2804DY-T1-E3
Description
IC OFFLINE SWITCH FLYBACK 8SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology 46kHz 8-SOIC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
49%
Manufacturer
Vishay Siliconix
Frequency - Switching
46kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting
Part Status
Obsolete
Control Features
Frequency Control
Output Isolation
Isolated
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
No
Package / Case
8-SOIC (0.154", 3.90mm Width)
Topology
Flyback
Supplier Device Package
8-SOIC
Voltage - Start Up
12.5 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
8.3V ~ 12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCC2804DTexas Instruments335296-11388-5-NDkr.16.55000Direct
UCC2804DTRTexas Instruments18.800296-39531-1-NDkr.15.98000Direct
UCC2804QDRQ1Texas Instruments0296-15688-1-NDkr.20.80000Direct
UCC2800QDREPTexas Instruments0296-18186-2-NDkr.44.99067Similar
UCC2801MDREPTexas Instruments5.169296-UCC2801MDREPCT-NDkr.57.69000Similar
In-Stock: 91
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.41000kr.11.41
10kr.8.39400kr.83.94
25kr.7.63080kr.190.77
Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.10000kr.11.10
10kr.8.14700kr.81.47
25kr.7.41000kr.185.25
100kr.6.59800kr.659.80
250kr.6.21068kr.1,552.67
500kr.5.97736kr.2,988.68
1.000kr.5.78525kr.5,785.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.11.10000
Unit Price with VAT:kr.13.87500