Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SIHP7N60E-E3 | |
|---|---|
DigiKey Part Number | SIHP7N60E-E3-ND |
Manufacturer | |
Manufacturer Product Number | SIHP7N60E-E3 |
Description | MOSFET N-CH 600V 7A TO220AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 78W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SIHP7N60E-E3 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 680 pF @ 100 V |
FET Type | Power Dissipation (Max) 78W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 600mOhm @ 3.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT10N60 | Alpha & Omega Semiconductor Inc. | 488 | 785-1191-5-ND | kr.16.93000 | Similar |
| AOT10N60L | Alpha & Omega Semiconductor Inc. | 0 | AOT10N60L-ND | kr.3.15402 | Similar |
| AOT12N60FDL | Alpha & Omega Semiconductor Inc. | 0 | 785-AOT12N60FDL-ND | kr.0.00000 | Similar |
| AOT7S60L | Alpha & Omega Semiconductor Inc. | 0 | 785-1269-5-ND | kr.0.00000 | Similar |
| FCP7N60 | onsemi | 1.570 | FCP7N60OS-ND | kr.22.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.59043 | kr.6,590.43 |
| Unit Price without VAT: | kr.6.59043 |
|---|---|
| Unit Price with VAT: | kr.8.23804 |







