SIHP25N40D-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 0
Unit Price: kr.49.52000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.39.43000
Datasheet
N-Channel 400 V 25A (Tc) 278W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHP25N40D-GE3

DigiKey Part Number
SIHP25N40D-GE3-ND
Manufacturer
Manufacturer Product Number
SIHP25N40D-GE3
Description
MOSFET N-CH 400V 25A TO220AB
Customer Reference
Detailed Description
N-Channel 400 V 25A (Tc) 278W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
SIHP25N40D-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
88 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1707 pF @ 100 V
FET Type
Power Dissipation (Max)
278W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
400 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220AB
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
170mOhm @ 13A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFP360PBFVishay Siliconix0IRFP360PBF-NDkr.49.52000MFR Recommended
STP23NM50NSTMicroelectronics0497-10883-5-NDkr.39.43000Similar
Obsolete
This product is no longer manufactured. View Substitutes