
| SIHP11N80E-GE3 | |
|---|---|
| DigiKey Part Number | SIHP11N80E-GE3-ND | 
| Manufacturer | |
| Manufacturer Product Number | SIHP11N80E-GE3 | 
| Description | MOSFET N-CH 800V 12A TO220AB | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 800 V 12A (Tc) 179W (Tc) Through Hole TO-220AB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 800 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 10V | |
| Rds On (Max) @ Id, Vgs | 440mOhm @ 5.5A, 10V | |
| Vgs(th) (Max) @ Id | 4V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 88 nC @ 10 V | |
| Vgs (Max) | ±30V | |
| Input Capacitance (Ciss) (Max) @ Vds | 1670 pF @ 100 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 179W (Tc) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Supplier Device Package | TO-220AB | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.26.56000 | kr.26.56 | 
| 10 | kr.19.00200 | kr.190.02 | 
| 100 | kr.14.48830 | kr.1,448.83 | 
| 500 | kr.12.57932 | kr.6,289.66 | 
| 1.000 | kr.10.79994 | kr.10,799.94 | 
| 2.000 | kr.10.15200 | kr.20,304.00 | 
| Unit Price without VAT: | kr.26.56000 | 
|---|---|
| Unit Price with VAT: | kr.33.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark