Parametric Equivalent
Parametric Equivalent

SIHLL110TR-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHLL110TR-GE3TR-ND - Tape & Reel (TR) 742-SIHLL110TR-GE3CT-ND - Cut Tape (CT) 742-SIHLL110TR-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHLL110TR-GE3 |
Description | MOSFET N-CH 100V 1.5A SOT223 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.5A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.1 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 250 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta), 3.1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 540mOhm @ 900mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLL110TRPBF | Vishay Siliconix | 0 | IRLL110PBFCT-ND | kr.11.40000 | Parametric Equivalent |
| IRLL110TRPBF-BE3 | Vishay Siliconix | 3.187 | 742-IRLL110TRPBF-BE3CT-ND | kr.22.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.82900 | kr.38.29 |
| 100 | kr.2.48850 | kr.248.85 |
| 500 | kr.1.91012 | kr.955.06 |
| 1.000 | kr.1.72366 | kr.1,723.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.52173 | kr.3,804.33 |
| 5.000 | kr.1.39687 | kr.6,984.35 |
| 7.500 | kr.1.33324 | kr.9,999.30 |
| 12.500 | kr.1.26175 | kr.15,771.87 |
| 17.500 | kr.1.21942 | kr.21,339.85 |
| 25.000 | kr.1.17828 | kr.29,457.00 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |



