


SIHK045N60E-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHK045N60E-T1-GE3TR-ND - Tape & Reel (TR) 742-SIHK045N60E-T1-GE3CT-ND - Cut Tape (CT) 742-SIHK045N60E-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHK045N60E-T1-GE3 |
Description | E SERIES POWER MOSFET POWERPAK 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 48A (Tc) 278W (Tc) Surface Mount PowerPAK®10 x 12 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 49mOhm @ 17A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 98 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4013 pF @ 100 V |
FET Type | Power Dissipation (Max) 278W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK®10 x 12 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.15000 | kr.72.15 |
| 10 | kr.49.80700 | kr.498.07 |
| 100 | kr.38.69430 | kr.3,869.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.23.77500 | kr.47,550.00 |
| Unit Price without VAT: | kr.72.15000 |
|---|---|
| Unit Price with VAT: | kr.90.18750 |

