SIHG460B-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.9.38083
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.57.00000
Datasheet

Similar


IXYS
In Stock: 6
Unit Price: kr.68.79000
Datasheet

Similar


IXYS
In Stock: 146
Unit Price: kr.67.84000
Datasheet

Similar


IXYS
In Stock: 614
Unit Price: kr.112.15000
Datasheet

Similar


IXYS
In Stock: 210
Unit Price: kr.116.28000
Datasheet

Similar


IXYS
In Stock: 1.064
Unit Price: kr.236.61000
Datasheet

Similar


STMicroelectronics
In Stock: 313
Unit Price: kr.48.56000
Datasheet

Similar


STMicroelectronics
In Stock: 821
Unit Price: kr.32.52000
Datasheet
N-Channel 500 V 20A (Tc) 278W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHG460B-GE3

DigiKey Part Number
SIHG460B-GE3-ND
Manufacturer
Manufacturer Product Number
SIHG460B-GE3
Description
MOSFET N-CH 500V 20A TO247AC
Customer Reference
Detailed Description
N-Channel 500 V 20A (Tc) 278W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
3094 pF @ 100 V
FET Type
Power Dissipation (Max)
278W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
500 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247AC
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
250mOhm @ 10A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPW50R250CPFKSA1Infineon Technologies0IPW50R250CPFKSA1-NDkr.9.38083Similar
IXFH22N50PIXYS0238-IXFH22N50P-NDkr.57.00000Similar
IXFH26N50PIXYS6IXFH26N50P-NDkr.68.79000Similar
IXFH26N50P3IXYS146238-IXFH26N50P3-NDkr.67.84000Similar
IXFH30N50Q3IXYS614238-IXFH30N50Q3-NDkr.112.15000Similar
Obsolete
This product is no longer manufactured. View Substitutes