
| SIHG21N80AE-GE3 | |
|---|---|
| DigiKey Part Number | SIHG21N80AE-GE3-ND | 
| Manufacturer | |
| Manufacturer Product Number | SIHG21N80AE-GE3 | 
| Description | MOSFET N-CH 800V 17.4A TO247AC | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 800 V 17.4A (Tc) 32W (Tc) Through Hole TO-247AC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 800 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 10V | |
| Rds On (Max) @ Id, Vgs | 235mOhm @ 11A, 10V | |
| Vgs(th) (Max) @ Id | 4V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
| Vgs (Max) | ±30V | |
| Input Capacitance (Ciss) (Max) @ Vds | 1388 pF @ 100 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 32W (Tc) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Supplier Device Package | TO-247AC | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.36.03000 | kr.36.03 | 
| 25 | kr.20.88960 | kr.522.24 | 
| 100 | kr.17.27170 | kr.1,727.17 | 
| 500 | kr.14.37644 | kr.7,188.22 | 
| 1.000 | kr.13.74400 | kr.13,744.00 | 
| Unit Price without VAT: | kr.36.03000 | 
|---|---|
| Unit Price with VAT: | kr.45.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark