MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SIHG17N60D-E3 | |
|---|---|
DigiKey Part Number | SIHG17N60D-E3-ND |
Manufacturer | |
Manufacturer Product Number | SIHG17N60D-E3 |
Description | MOSFET N-CH 600V 17A TO247AC |
Customer Reference | |
Detailed Description | N-Channel 600 V 17A (Tc) 277.8W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 90 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1780 pF @ 100 V |
FET Type | Power Dissipation (Max) 277.8W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AC |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 340mOhm @ 8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFPC60PBF | Vishay Siliconix | 203 | IRFPC60PBF-ND | kr.64.22000 | MFR Recommended |
| AOK20N60L | Alpha & Omega Semiconductor Inc. | 74 | 785-1532-5-ND | kr.37.98000 | Similar |
| IXFH18N60P | IXYS | 0 | IXFH18N60P-ND | kr.57.00000 | Similar |
| IXFH22N60P | IXYS | 0 | IXFH22N60P-ND | kr.36.61160 | Similar |
| IXFH22N60P3 | IXYS | 705 | IXFH22N60P3-ND | kr.57.25000 | Similar |







