
SIHFR320TR-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHFR320TR-GE3TR-ND - Tape & Reel (TR) 742-SIHFR320TR-GE3CT-ND - Cut Tape (CT) 742-SIHFR320TR-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHFR320TR-GE3 |
Description | MOSFET N-CHANNEL 400V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 3.1A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.8Ohm @ 1.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.04327 | kr.4,086.54 |
| 4.000 | kr.1.90618 | kr.7,624.72 |
| 6.000 | kr.1.86048 | kr.11,162.88 |
| 10.000 | kr.1.82047 | kr.18,204.70 |
| 14.000 | kr.1.78400 | kr.24,976.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.13000 | kr.8.13 |
| 10 | kr.5.09400 | kr.50.94 |
| 100 | kr.3.35940 | kr.335.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.13000 | kr.8.13 |
| 10 | kr.5.09400 | kr.50.94 |
| 100 | kr.3.35940 | kr.335.94 |
| 500 | kr.2.61516 | kr.1,307.58 |
| Unit Price without VAT: | kr.8.13000 |
|---|---|
| Unit Price with VAT: | kr.10.16250 |

