Direct

SIHFL110TR-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHFL110TR-GE3TR-ND - Tape & Reel (TR) 742-SIHFL110TR-GE3CT-ND - Cut Tape (CT) 742-SIHFL110TR-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHFL110TR-GE3 |
Description | MOSFET N-CH 100V 1.5A SOT223 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.5A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 180 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta), 3.1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 540mOhm @ 900mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIHFL110TR-BE3 | Vishay Siliconix | 1 | 742-SIHFL110TR-BE3CT-ND | kr.6.09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.77200 | kr.37.72 |
| 100 | kr.2.44720 | kr.244.72 |
| 500 | kr.1.87752 | kr.938.76 |
| 1.000 | kr.1.69379 | kr.1,693.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.49474 | kr.3,736.85 |
| 5.000 | kr.1.37166 | kr.6,858.30 |
| 7.500 | kr.1.30894 | kr.9,817.05 |
| 12.500 | kr.1.23848 | kr.15,481.00 |
| 17.500 | kr.1.19674 | kr.20,942.95 |
| 25.000 | kr.1.15619 | kr.28,904.75 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |


