N-Channel 800 V 4.1A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 4.1A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

SIHFBE30S-GE3

DigiKey Part Number
742-SIHFBE30S-GE3TR-ND - Tape & Reel (TR)
742-SIHFBE30S-GE3CT-ND - Cut Tape (CT)
742-SIHFBE30S-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIHFBE30S-GE3
Description
MOSFET N-CHANNEL 800V
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 4.1A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
78 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 25 V
FET Type
Power Dissipation (Max)
125W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
800 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
3Ohm @ 2.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFBE30SPBFVishay Siliconix960IRFBE30SPBF-NDkr.3.83000Parametric Equivalent
IRFBE30STRLPBFVishay Siliconix135IRFBE30STRLPBFCT-NDkr.4.16000Parametric Equivalent
SIHFBE30STRL-GE3Vishay Siliconix800742-SIHFBE30STRL-GE3CT-NDkr.2.20000Parametric Equivalent
In-Stock: 960
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.85374kr.5,853.74
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.17.63000kr.17.63
10kr.11.35900kr.113.59
100kr.7.77920kr.777.92
500kr.6.24822kr.3,124.11
Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.47000kr.16.47
10kr.10.61500kr.106.15
100kr.7.27020kr.727.02
500kr.5.83952kr.2,919.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.16.47000
Unit Price with VAT:kr.20.58750