Parametric Equivalent
Parametric Equivalent



SIHF840LCS-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHF840LCS-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIHF840LCS-GE3 |
Description | MOSFET N-CH 500V 8A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 8A (Tc) 3.1W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 125W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 850mOhm @ 4.8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF840LCSPBF | Vishay Siliconix | 0 | IRF840LCSPBF-ND | kr.10.33965 | Parametric Equivalent |
| IRF840LCSTRRPBF | Vishay Siliconix | 0 | IRF840LCSTRRPBF-ND | kr.10.33966 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.96149 | kr.4,961.49 |
| 2.000 | kr.4.59945 | kr.9,198.90 |
| 3.000 | kr.4.41505 | kr.13,245.15 |
| 5.000 | kr.4.32705 | kr.21,635.25 |
| Unit Price without VAT: | kr.4.96149 |
|---|---|
| Unit Price with VAT: | kr.6.20186 |


