
SIHD6N65E-GE3 | |
|---|---|
DigiKey Part Number | SIHD6N65E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHD6N65E-GE3 |
Description | MOSFET N-CH 650V 7A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 7A (Tc) 78W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | SIHD6N65E-GE3 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 820 pF @ 100 V |
FET Type | Power Dissipation (Max) 78W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 600mOhm @ 3A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.85000 | kr.15.85 |
| 75 | kr.7.23947 | kr.542.96 |
| 150 | kr.6.52427 | kr.978.64 |
| 525 | kr.5.50650 | kr.2,890.91 |
| 1.050 | kr.5.06578 | kr.5,319.07 |
| 2.025 | kr.4.71317 | kr.9,544.17 |
| 5.025 | kr.4.31172 | kr.21,666.39 |
| 10.050 | kr.4.12100 | kr.41,416.05 |
| Unit Price without VAT: | kr.15.85000 |
|---|---|
| Unit Price with VAT: | kr.19.81250 |

