
SIHD2N80E-GE3 | |
---|---|
DigiKey Part Number | SIHD2N80E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHD2N80E-GE3 |
Description | MOSFET N-CH 800V 2.8A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 2.8A (Tc) 62.5W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.75Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.6 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 315 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.61000 | kr.12.61 |
10 | kr.8.02600 | kr.80.26 |
100 | kr.5.45660 | kr.545.66 |
500 | kr.4.45722 | kr.2,228.61 |
1.000 | kr.3.93542 | kr.3,935.42 |
3.000 | kr.3.49065 | kr.10,471.95 |
6.000 | kr.3.36725 | kr.20,203.50 |
Unit Price without VAT: | kr.12.61000 |
---|---|
Unit Price with VAT: | kr.15.76250 |