Direct
Similar
Similar
Similar
Similar
Similar
Similar



SIHB22N60EL-GE3 | |
|---|---|
DigiKey Part Number | SIHB22N60EL-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIHB22N60EL-GE3 |
Description | MOSFET N-CH 600V 21A TO263 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 21A (Tc) 227W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 74 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1690 pF @ 100 V |
FET Type | Power Dissipation (Max) 227W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 197mOhm @ 11A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCB20N60FTM | onsemi | 1.795 | FCB20N60FTMCT-ND | kr.44.51000 | Direct |
| IXFA22N65X2 | IXYS | 4.207 | 238-IXFA22N65X2-ND | kr.49.58000 | Similar |
| IXFA24N60X | IXYS | 0 | IXFA24N60X-ND | kr.20.29520 | Similar |
| IXFA30N60X | IXYS | 0 | IXFA30N60X-ND | kr.22.89140 | Similar |
| IXTA24N65X2 | IXYS | 0 | IXTA24N65X2-ND | kr.48.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.62176 | kr.15,621.76 |
| Unit Price without VAT: | kr.15.62176 |
|---|---|
| Unit Price with VAT: | kr.19.52720 |






