Parametric Equivalent
Similar
Similar

SIHA6N65E-E3 | |
|---|---|
DigiKey Part Number | SIHA6N65E-E3-ND |
Manufacturer | |
Manufacturer Product Number | SIHA6N65E-E3 |
Description | MOSFET N-CHANNEL 650V 7A TO220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 7A (Tc) 31W (Tc) Through Hole TO-220 Full Pack |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1640 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 31W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220 Full Pack |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIHA6N65E-GE3 | Vishay Siliconix | 1.992 | 742-SIHA6N65E-GE3CT-ND | kr.18.83000 | Parametric Equivalent |
| AOTF12N60 | Alpha & Omega Semiconductor Inc. | 0 | AOTF12N60-ND | kr.5.81911 | Similar |
| IPAW60R600P7SXKSA1 | Infineon Technologies | 0 | IPAW60R600P7SXKSA1-ND | kr.7.93000 | Similar |
| IPAW70R600CEXKSA1 | Infineon Technologies | 0 | IPAW70R600CEXKSA1-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.77000 | kr.18.77 |
| 50 | kr.9.26660 | kr.463.33 |
| 100 | kr.8.34280 | kr.834.28 |
| 500 | kr.6.72358 | kr.3,361.79 |
| 1.000 | kr.6.20318 | kr.6,203.18 |
| 2.000 | kr.5.76563 | kr.11,531.26 |
| 5.000 | kr.5.29254 | kr.26,462.70 |
| 10.000 | kr.5.19880 | kr.51,988.00 |
| Unit Price without VAT: | kr.18.77000 |
|---|---|
| Unit Price with VAT: | kr.23.46250 |





