Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 60-PowerBFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIC931BED-T1-GE3

DigiKey Part Number
742-SIC931BED-T1-GE3TR-ND - Tape & Reel (TR)
742-SIC931BED-T1-GE3CT-ND - Cut Tape (CT)
742-SIC931BED-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIC931BED-T1-GE3
Description
IC REG BUCK ADJ PWRPAK MLP60-A6C
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 60-PowerBFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
18V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
600kHz, 1MHz, 1.5MHz, 2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 105°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
PowerPAK® MLP60-A6C
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.666
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.121.60000kr.121.60
10kr.86.63600kr.866.36
100kr.78.08660kr.7,808.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.050kr.63.79622kr.66,986.03
Manufacturers Standard Package
Unit Price without VAT:kr.121.60000
Unit Price with VAT:kr.152.00000