
SIC788ACD-T1-GE3 | |
|---|---|
DigiKey Part Number | SIC788ACD-T1-GE3TR-ND - Tape & Reel (TR) SIC788ACD-T1-GE3CT-ND - Cut Tape (CT) SIC788ACD-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC788ACD-T1-GE3 |
Description | IC HALF BRIDGE DRIVER 50A PPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP66-40 |
Datasheet | Datasheet |
EDA/CAD Models | SIC788ACD-T1-GE3 Models |
Category | Current - Output / Channel 50A |
Manufacturer Vishay Siliconix | Voltage - Supply 4.5V ~ 5.5V |
Series | Voltage - Load 4.5V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Features Bootstrap Circuit, Diode Emulation, Status Flag |
Output Configuration Half Bridge | Fault Protection Over Temperature, Shoot-Through, UVLO |
Applications Synchronous Buck Converters | Mounting Type Surface Mount |
Interface PWM | Package / Case PowerPAK® MLP66-40 |
Load Type Inductive | Supplier Device Package PowerPAK® MLP66-40 |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.56000 | kr.17.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.34942 | kr.31,048.26 |
| Unit Price without VAT: | kr.17.56000 |
|---|---|
| Unit Price with VAT: | kr.21.95000 |

