
SIC638CD-T1-GE3 | |
|---|---|
DigiKey Part Number | SIC638CD-T1-GE3TR-ND - Tape & Reel (TR) SIC638CD-T1-GE3CT-ND - Cut Tape (CT) SIC638CD-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC638CD-T1-GE3 |
Description | IC HALF BRIDGE DRIVER 50A PPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP55-31L |
Datasheet | Datasheet |
Category | Current - Output / Channel 50A |
Manufacturer Vishay Siliconix | Voltage - Supply 4.5V ~ 5.5V |
Series | Voltage - Load 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Features Bootstrap Circuit, Diode Emulation, Status Flag |
Output Configuration Half Bridge (2) | Fault Protection Shoot-Through, UVLO |
Applications Synchronous Buck Converters | Mounting Type Surface Mount |
Interface PWM | Package / Case PowerPAK® MLP55-31L |
Load Type Inductive, Capacitive | Supplier Device Package PowerPAK® MLP55-31L |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.83000 | kr.15.83 |
| 10 | kr.11.77500 | kr.117.75 |
| 25 | kr.10.75600 | kr.268.90 |
| 100 | kr.9.63170 | kr.963.17 |
| 250 | kr.9.09580 | kr.2,273.95 |
| 500 | kr.8.85400 | kr.4,427.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.17886 | kr.24,536.58 |
| 6.000 | kr.8.01823 | kr.48,109.38 |
| Unit Price without VAT: | kr.15.83000 |
|---|---|
| Unit Price with VAT: | kr.19.78750 |

