PowerPAK-MLP55-31L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIC631CD-T1-GE3

DigiKey Part Number
SIC631CD-T1-GE3TR-ND - Tape & Reel (TR)
SIC631CD-T1-GE3CT-ND - Cut Tape (CT)
SIC631CD-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIC631CD-T1-GE3
Description
IC HALF BRIDGE DRIVER 50A PPAK
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP55-31L
Datasheet
 Datasheet
EDA/CAD Models
SIC631CD-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
50A
Current - Peak Output
55A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
4.5V ~ 24V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit, Diode Emulation
Fault Protection
UVLO
Mounting Type
Surface Mount
Package / Case
PowerPAK® MLP55-31L
Supplier Device Package
PowerPAK® MLP55-31L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.706
Check for Additional Incoming Stock
Last Time Buy Date: 27/10/2025
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.62000kr.15.62
10kr.11.61600kr.116.16
25kr.10.61120kr.265.28
100kr.9.50530kr.950.53
250kr.8.97816kr.2,244.54
500kr.8.66048kr.4,330.24
1.000kr.8.39891kr.8,398.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.07586kr.24,227.58
6.000kr.7.91782kr.47,506.92
Manufacturers Standard Package
Unit Price without VAT:kr.15.62000
Unit Price with VAT:kr.19.52500