
SIC621CD-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIC621CD-T1-GE3TR-ND - Tape & Reel (TR) 742-SIC621CD-T1-GE3CT-ND - Cut Tape (CT) 742-SIC621CD-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC621CD-T1-GE3 |
Description | IC HALF BRIDGE DRIVER 60A PPAK |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP55-31L |
Datasheet | Datasheet |
EDA/CAD Models | SIC621CD-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | Logic, PWM | |
Load Type | Inductive, Capacitive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 60A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 5.5V | |
Operating Temperature | 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® MLP55-31L | |
Supplier Device Package | PowerPAK® MLP55-31L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.64000 | kr.24.64 |
| 10 | kr.18.59200 | kr.185.92 |
| 25 | kr.17.08560 | kr.427.14 |
| 100 | kr.15.42660 | kr.1,542.66 |
| 250 | kr.14.63552 | kr.3,658.88 |
| 500 | kr.14.15860 | kr.7,079.30 |
| 1.000 | kr.13.76621 | kr.13,766.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.23599 | kr.36,707.97 |
| Unit Price without VAT: | kr.24.64000 |
|---|---|
| Unit Price with VAT: | kr.30.80000 |






