POWERPAK® MLP4535-22L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIC532CD-T1-GE3

DigiKey Part Number
SIC532CD-T1-GE3TR-ND - Tape & Reel (TR)
SIC532CD-T1-GE3CT-ND - Cut Tape (CT)
SIC532CD-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIC532CD-T1-GE3
Description
IC HALF BRIDGE DRV 30A PPAK MLP4
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters Power MOSFET POWERPAK® MLP4535-22L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
30A
Current - Peak Output
35A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
4.5V ~ 24V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit, Diode Emulation
Fault Protection
UVLO
Mounting Type
Surface Mount
Package / Case
PowerPAK® MLP4535-22L
Supplier Device Package
POWERPAK® MLP4535-22L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.