SIC402BCD-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 34
Unit Price: kr.11.87000
Datasheet
PowerPAK MLP55-32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PowerPAK MLP55-32
How Smart Healthcare is Changing Lives

SIC402BCD-T1-GE3

DigiKey Part Number
SIC402BCD-T1-GE3TR-ND - Tape & Reel (TR)
SIC402BCD-T1-GE3CT-ND - Cut Tape (CT)
SIC402BCD-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIC402BCD-T1-GE3
Description
IC REG DL BUCK/LNR SYNC MLP55-32
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 200kHz ~ 1MHz PowerPAK® MLP55-32
Datasheet
 Datasheet
EDA/CAD Models
SIC402BCD-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
200kHz ~ 1MHz
Voltage/Current - Output 1
0.6V ~ 5.5V, 10A
Voltage/Current - Output 2
Adj to 0.75V, 200mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
3V ~ 28V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-PowerVFQFN
Supplier Device Package
PowerPAK® MLP55-32
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes