

SIC402ACD-T1-GE3 | |
|---|---|
DigiKey Part Number | SIC402ACD-T1-GE3TR-ND - Tape & Reel (TR) SIC402ACD-T1-GE3CT-ND - Cut Tape (CT) SIC402ACD-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC402ACD-T1-GE3 |
Description | IC REG DL BUCK/LNR SYNC MLP55-32 |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 200kHz ~ 1MHz PowerPAK® MLP55-32 |
Datasheet | Datasheet |
EDA/CAD Models | SIC402ACD-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 200kHz ~ 1MHz | |
Voltage/Current - Output 1 | 0.6V ~ 5.5V, 10A | |
Voltage/Current - Output 2 | Adj to 0.75V, 200mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerVFQFN | |
Supplier Device Package | PowerPAK® MLP55-32 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.78000 | kr.11.78 |
| 10 | kr.8.64000 | kr.86.40 |
| 25 | kr.7.85920 | kr.196.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.78000 | kr.11.78 |
| 10 | kr.8.64000 | kr.86.40 |
| 25 | kr.7.85920 | kr.196.48 |
| 100 | kr.7.00420 | kr.700.42 |
| 250 | kr.6.59660 | kr.1,649.15 |
| 500 | kr.6.35072 | kr.3,175.36 |
| 1.000 | kr.6.14835 | kr.6,148.35 |
| Unit Price without VAT: | kr.11.78000 |
|---|---|
| Unit Price with VAT: | kr.14.72500 |





