
SIA929DJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA929DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA929DJ-T1-GE3CT-ND - Cut Tape (CT) SIA929DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA929DJ-T1-GE3 |
Description | MOSFET 2P-CH 30V 4.5A PPAK8X8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.5A (Tc) 7.8W Surface Mount PowerPAK® SC-70-6 Dual |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 64mOhm @ 3A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 21nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 575pF @ 15V |
Part Status Active | Power - Max 7.8W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case PowerPAK® SC-70-6 Dual |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package PowerPAK® SC-70-6 Dual |
Current - Continuous Drain (Id) @ 25°C 4.5A (Tc) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.4.81800 | kr.48.18 |
| 100 | kr.3.16430 | kr.316.43 |
| 500 | kr.2.45142 | kr.1,225.71 |
| 1.000 | kr.2.22185 | kr.2,221.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.93026 | kr.5,790.78 |
| 6.000 | kr.1.78342 | kr.10,700.52 |
| 9.000 | kr.1.70862 | kr.15,377.58 |
| 15.000 | kr.1.62460 | kr.24,369.00 |
| 21.000 | kr.1.57485 | kr.33,071.85 |
| 30.000 | kr.1.52652 | kr.45,795.60 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

