
SIA459EDJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA459EDJ-T1-GE3TR-ND - Tape & Reel (TR) SIA459EDJ-T1-GE3CT-ND - Cut Tape (CT) SIA459EDJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA459EDJ-T1-GE3 |
Description | MOSFET P-CH 20V 9A PPAK SC70-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 9A (Tc) 2.9W (Ta), 15.6W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 885 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2.9W (Ta), 15.6W (Tc) |
FET Type | Operating Temperature -50°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package PowerPAK® SC-70-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 35mOhm @ 5A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.58200 | kr.35.82 |
| 100 | kr.2.31790 | kr.231.79 |
| 500 | kr.1.77470 | kr.887.35 |
| 1.000 | kr.1.59946 | kr.1,599.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.37675 | kr.4,130.25 |
| 6.000 | kr.1.26456 | kr.7,587.36 |
| 9.000 | kr.1.20739 | kr.10,866.51 |
| 15.000 | kr.1.14317 | kr.17,147.55 |
| 21.000 | kr.1.10514 | kr.23,207.94 |
| 30.000 | kr.1.06818 | kr.32,045.40 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |





