
SIA446DJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA446DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA446DJ-T1-GE3CT-ND - Cut Tape (CT) SIA446DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA446DJ-T1-GE3 |
Description | MOSFET N-CH 150V 7.7A PPAK SC70 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 7.7A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIA446DJ-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 230 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 3.5W (Ta), 19W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package PowerPAK® SC-70-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 177mOhm @ 3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMA86251 | onsemi | 5.709 | FDMA86251CT-ND | kr.10.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.26700 | kr.42.67 |
| 100 | kr.2.78260 | kr.278.26 |
| 500 | kr.2.14532 | kr.1,072.66 |
| 1.000 | kr.1.93985 | kr.1,939.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.67883 | kr.5,036.49 |
| 6.000 | kr.1.54738 | kr.9,284.28 |
| 9.000 | kr.1.48041 | kr.13,323.69 |
| 15.000 | kr.1.40518 | kr.21,077.70 |
| 21.000 | kr.1.36063 | kr.28,573.23 |
| 30.000 | kr.1.31734 | kr.39,520.20 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |




